TE Connectivity EC03 Snap-in Cable Marker, Black, 4 mm Cable, 2.5 mm Cable, EC0361-000
- RS Stock No.:
- 680-794
- Mfr. Part No.:
- EC0361-000
- Brand:
- TE Connectivity
N
Subtotal (1 box of 12000 units)*
$783.59
(exc. GST)
$861.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $783.59 | $0.065 |
*price indicative
- RS Stock No.:
- 680-794
- Mfr. Part No.:
- EC0361-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-in | |
| Series | EC03 | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 4mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-in | ||
Series EC03 | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 4mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Yellow pre printed marker is a push on type designed in size 9 with a clear black printed marking of the number 4. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for easy and Durable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
