TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "P", 15.5 mm Cable Yellow, 11 mm Cable,
- RS Stock No.:
- 677-669
- Mfr. Part No.:
- 6-1768047-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 500 units)*
$372.59
(exc. GST)
$409.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $372.59 | $0.745 |
*price indicative
- RS Stock No.:
- 677-669
- Mfr. Part No.:
- 6-1768047-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | P | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 15.5mm | |
| Minimum Cable Diameter | 11mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend P | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 15.5mm | ||
Minimum Cable Diameter 11mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker Size STD 21 with Printed Marking "P" designed for reliable wire identification in larger cable assemblies. It features a straight cut for easy application and is typically MADE from polyoxymethylene, offering excellent mechanical strength and chemical resistance. The black print ensures high visibility against the marker background.
Printed marking P in black for clear identification
Material polyoxymethylene for durability and resistance
Mounting style Snap-on free-hanging
Cut style straight cut for fast application
Color typically white or yellow with black print
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Y" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 11 mm Cable,
