Phoenix Contact Clip On Cable Markers, Clear, 2.8 → 4.4mm Cable, for Conductor Marker Carrier, 1013902
- RS Stock No.:
- 609-156
- Mfr. Part No.:
- 1013902
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$157.24
(exc. GST)
$172.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $157.24 | $0.314 |
*price indicative
- RS Stock No.:
- 609-156
- Mfr. Part No.:
- 1013902
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Clip On | |
| Minimum Cable Diameter | 2.8mm | |
| Cable Diameter Range | 2.8 → 4.4mm | |
| Maximum Cable Diameter | 4.4mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Clip On | ||
Minimum Cable Diameter 2.8mm | ||
Cable Diameter Range 2.8 → 4.4mm | ||
Maximum Cable Diameter 4.4mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is a versatile and essential solution for clear cable identification within various applications in automation and industrial settings. Designed with a transparent finish, this marker carrier allows for visibility and easy identification while maintaining a sleek appearance. Offering adaptability for a cable diameter range of 2.8 to 4.4 mm, it features a clip on mounting type that ensures a secure and reliable fit. With a focus on facilitating effective organisation in wired systems, the marker can be labelled using various compatible plastic labels or insert strips, streamlining the labelling of systems that have already been installed.
Constructed from high quality PVC for durability
Designed to meet stringent EU RoHS compliance requirements
Lightweight design for ease of handling and installation
Provides a clear text field for precise labelling
Compatibility with multiple labelling methods increases utility
Designed to meet stringent EU RoHS compliance requirements
Lightweight design for ease of handling and installation
Provides a clear text field for precise labelling
Compatibility with multiple labelling methods increases utility
Related links
- Phoenix Contact Clip On Cable Markers 2.8 → 4.4mm Cable 1013889
- Phoenix Contact PATO Clip On Cable Marker Carrier Pre-printed "Unlabeled" for
- Phoenix Contact Clip On Cable Markers 2 → 3.5mm Cable 1013876
- Phoenix Contact Clip On Cable Markers 2 → 3.5mm Cable 1013892
- Phoenix Contact Clip On Cable Markers 6.7 → 10mm Cable 1013148
- Phoenix Contact UC-WMC Clip On Cable Marker Pre-printed "Unlabeled" for Conductors,
- Phoenix Contact UC-WMC Clip On Cable Marker Pre-printed "Unlabeled" for Conductors,
- Phoenix Contact UC-WMC Clip On Cable Marker Pre-printed "Unlabeled" for Conductors,
