HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "Y", 3 mm Cable White, 1 mm Cable, 901-10441
- RS Stock No.:
- 558-537
- Mfr. Part No.:
- 901-10441
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $4.50
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $12.25 | $0.049 | - |
| 15 - 49 | $11.95 | $0.048 | $4.50 |
| 50 + | $11.45 | $0.046 | $40.00 |
*price indicative
- RS Stock No.:
- 558-537
- Mfr. Part No.:
- 901-10441
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | Y | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend Y | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material PVC | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10441
This cable marker is designed for effective electrical cable identification, suitable for various automation and electrical applications. With dimensions of 3.5mm in length and a flexible PVC material, it supports cable diameters ranging from 1mm to 3mm. This product provides essential features for organisations requiring clear and reliable marking solutions.
Features & Benefits
• Utilises a slide-on usage method for easy installation
• Compatible with both pre-printed characters and electrical symbols
• Temperature resistant performance from -65°C to +105°C
• Resistant to acids, alkalis, and various fuels
Applications
• Used to clearly identify wire and cable connections
• Ideal for automation systems in industrial settings
• Suitable for electronics that require durable cable marking
• Effective in environments with challenging temperature variations
What is the range of cable diameters that can be accommodated?
The product can accommodate cable diameters between 1mm to 3mm, providing flexibility for various applications.
How do the markers remain securely in place on wires?
The chevron cut design locks the markers together, ensuring that the text remains firmly in place during installation.
What materials are used in the cable markers?
They are constructed from high-grade flexible PVC, which is cadmium-free and enhances durability and performance in challenging environments.
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "Y" 1 mm Cable, 901-10556 909-3014-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Y" 2 mm Cable, 901-10450
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "O" 1 mm Cable, 901-10434
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10436
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10408
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10283
