HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "W", 3 mm Cable White, 1 mm Cable, 901-10439

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$12.42

(exc. GST)

$13.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$12.42$0.05
15 - 49$11.98$0.048
50 +$11.44$0.046

*price indicative

RS Stock No.:
558-515
Mfr. Part No.:
901-10439
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

W

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10439


This cable marker is designed for effective cable identification in various applications. It accommodates cable diameters from 1mm to 3mm, featuring a cohesive black on white design for optimal visibility. Manufactured from durable PVC, this marker is built to withstand extreme temperatures ranging from -65°C to +105°C, ensuring reliability in harsh environments.

Features & Benefits


• Supports a wide cable diameter range for versatile use

• Flexibly designed to securely fit cables

• Resistant to acids, alkalis, and fuels for added durability

• Compact dimensions for seamless integration into installations

Applications


• Used for labelling cables in electrical installations

• Suitable for automation equipment requiring clear identification

• Ideal for mechanical systems needing durable cable markers

• Utilised in electronics for effective wire management

How does the chevron cut design benefit the application process?


The chevron cut design allows for a secure connection between markers, ensuring that they remain aligned during installation, which facilitates accurate and efficient cable management.

What materials are used in the construction to ensure durability?


The cable markers are made from high-grade PVC, which is acid-resistant and flexible, allowing them to withstand harsh environments while maintaining their integrity during use.

What temperature range can this marker withstand?


It can operate effectively in temperatures from -65°C to +105°C, with intermittent tolerances up to +135°C, making it suitable for a wide variety of applications in challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy