Phoenix Contact for Conductor And Cable

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-291
Mfr. Part No.:
0826527:2
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

For Use With

Conductor And Cable

Material

Polyvinyl Chloride

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Series

SD-WMTBS

COO (Country of Origin):
SE
The Phoenix Contact Marking Collar is designed to enhance organisation and ease of identification in your wiring setups. Engineered for efficiency, it boasts a slide-on mounting type that facilitates straightforward application onto conductors, while its vibrant red colour ensures high visibility. Crafted from Durable polyvinyl chloride, this product withstands various conditions, making it suitable for a multitude of environments. It efficiently prints numerical markings, providing clarity for wire identification. This marking solution not only adheres to multiple standards for wipe resistance, but it also avoids harmful materials like silicone and cadmium, promoting both practical use and safety. With a product that’s backed by solid commercial data and customer trust, Streamline your wiring organisation effortlessly with this expertly crafted conductor marker.

The slide on mounting type allows for swift and easy application to conductors

Its high visibility red colour aids in quick identification

Manufactured from robust polyvinyl chloride for enhanced longevity

Designed to meet strict wipe resistance standards for reliability

Free from silicone and cadmium ensuring safety and compliance

The Compact dimensions make it Ideal for various conductor sizes

Offers clear numerical printing for easy identification and organisation

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy