HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "S", 3 mm Cable White, 1 mm Cable, 901-10377

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$13.58

(exc. GST)

$14.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$13.58$0.054
15 - 49$13.40$0.054
50 +$13.19$0.053

*price indicative

RS Stock No.:
556-907
Mfr. Part No.:
901-10377
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

S

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 3.3mm Width, PVC - 901-10377


This cable marker is designed for efficient cable identification and organisation. Suitable for cables ranging from 1mm to 3mm in diameter, this flexible PVC marker ensures clear visibility with its black lettering on a white background. It comes in a convenient reel containing 250 durable markers, providing ample supply for various applications in automation, electronics, and electrical industries.

Features & Benefits


• Simplifies the application of one size for multiple cables

• Chevron cut locks markers in position for stability

• Indelibly printed characters for easy readability

• Resistant to acids, alkalis, and fuels

Applications


• Used for labelling cables in electronic installations

• Ideal for marking power cords in industrial settings

• Suitable for organisation in control panels

• Utilised for identification in automotive

What materials are used in the construction?


The product is made from a flexible, cadmium-free polyvinyl chloride (PVC), ensuring durability and resistance to various chemicals.

How does the marker perform in extreme temperatures?


It maintains functionality in a wide operating temperature range, from -65°C to +105°C, suitable for harsh environments.

Can multiple markers be used on a single cable?


Yes, due to its slide-on application method, multiple markers can be stacked on a cable without losing readability.

Are these markers safe for electrical applications?


The markers are designed to meet relevant standards, ensuring they are safe for use in electrical settings and are flammability rated UL94 V0.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy