HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "L", 3 mm Cable White, 1 mm Cable, 901-10374

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$13.86

(exc. GST)

$15.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 63 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$13.86$0.055
15 - 49$13.68$0.055
50 +$13.36$0.053

*price indicative

RS Stock No.:
556-878
Mfr. Part No.:
901-10374
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

L

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 3.5mm Length, 1 to 3mm Cable Diameter Range - 901-10374


This cable marker is a flexible solution designed for clear identification in various electrical applications. It accommodates cable diameters ranging from 1mm to 3mm, with dimensions of 3.5mm in length and 3.3mm in width. Crafted from durable PVC, these markers are engineered to withstand temperatures from -65°C to +105°C, making them suitable for both indoor and outdoor use. With a pack containing 250 markers, it offers a practical solution for efficient cable management.

Features & Benefits


• Designed for easy application onto various cable sizes

• Resistant to acids, alkalis, and fuels for enhanced longevity

• Flexible PVC material adapts securely around wires

• Clear characters include 0-9, A-Z, and standard electrical symbols

Applications


• Used for marking cables in electrical installations

• Effective in automation systems for quick identification

• Suitable for mechanical and electronic equipment wiring

• Ideal for use in industrial settings requiring clear labelling

What makes this marker suitable for tough environments?


The marker's construction from durable PVC allows it to endure harsh conditions, including exposure to acids, alkalis, and various fuels, ensuring longevity in demanding settings.

How do these markers maintain organisation across different cable sizes?


The specially designed profile and chevron cut enable each marker to fit securely on cables from 1 mm to 3 mm, allowing for flexible use across a range of applications.

Can these markers withstand extreme temperatures?


Yes, they are rated for an operating temperature range of -65°C to +105°C, making them suitable for both cold and hot environments, including scenarios where higher temperatures may occur intermittently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy