Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 556-125
- Mfr. Part No.:
- 0826611:A
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.30 | $0.123 |
*price indicative
- RS Stock No.:
- 556-125
- Mfr. Part No.:
- 0826611:A
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact labelled conductor marker is designed to enhance organisation and identification within electrical systems. The product features a slide-on mounting type that ensures a secure fit, allowing for easy installation onto various conductor sizes. With its striking yellow colour and clear lettering, it not only provides visibility but also aids in quick identification amidst complex setups. Made from durable polyvinyl chloride, its robust construction ensures longevity, while the wipe resistance feature bolsters reliability in demanding environments. This solution is ideal for users seeking effective labelling solutions in both industrial and commercial applications.
Designed specifically for easy integration onto conductors of various sizes
Bright yellow colour ensures high visibility in all lighting conditions
Constructed from durable materials that withstand wear and tear
Wipe resistant properties maintain clarity over time
Compatible with industry standards for consistent performance
Slide on mounting facilitates quick and straightforward application
Enhances overall organisation within electrical setups
Related links
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
