Partex Marking Systems PA Clip-On/Tie-On Cable Marker, Yellow, 10 mm Cable Black, 4 mm Cable, PA-20004SV40.8
- RS Stock No.:
- 537-330
- Distrelec Article No.:
- 136-81-087
- Mfr. Part No.:
- PA-20004SV40.8
- Brand:
- Partex Marking Systems
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$5.47
(exc. GST)
$6.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5.47 | $0.022 |
*price indicative
- RS Stock No.:
- 537-330
- Distrelec Article No.:
- 136-81-087
- Mfr. Part No.:
- PA-20004SV40.8
- Brand:
- Partex Marking Systems
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Clip-On/Tie-On Cable Marker | |
| Series | PA | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4mm | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 6.6mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | UL94-V0 | |
| Resistance Features | Chemical Resistant, Flame Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Clip-On/Tie-On Cable Marker | ||
Series PA | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4mm | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 6.6mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Black | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals UL94-V0 | ||
Resistance Features Chemical Resistant, Flame Resistant, UV Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.0
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.1
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.9
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.2
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SN4
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.-
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.3
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 10 mm Cable Black PA-20004SV40.4
