Partex Marking Systems PA Clip-On/Tie-On Cable Marker, Yellow, 5 mm Cable Black, 2.5 mm Cable, PA-10003SV40.8
- RS Stock No.:
- 537-211
- Distrelec Article No.:
- 136-80-584
- Mfr. Part No.:
- PA-10003SV40.8
- Brand:
- Partex Marking Systems
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$8.59
(exc. GST)
$9.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $8.59 | $0.017 |
*price indicative
- RS Stock No.:
- 537-211
- Distrelec Article No.:
- 136-80-584
- Mfr. Part No.:
- PA-10003SV40.8
- Brand:
- Partex Marking Systems
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Clip-On/Tie-On Cable Marker | |
| Series | PA | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Yellow | |
| Length | 3mm | |
| Width | 4.2mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL94-V0 | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Flame Resistant, UV Resistant, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Clip-On/Tie-On Cable Marker | ||
Series PA | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Yellow | ||
Length 3mm | ||
Width 4.2mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL94-V0 | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Flame Resistant, UV Resistant, Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.6
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.B
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.+
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.-
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.0
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.1
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.4
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.7
