Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- RS Stock No.:
- 497-764
- Mfr. Part No.:
- 0800293
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$393.56
(exc. GST)
$432.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.56 |
*price indicative
- RS Stock No.:
- 497-764
- Mfr. Part No.:
- 0800293
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Shrink Sleeve | |
| For Use With | Control Cabinets And Systems | |
| Material | Polyolefin | |
| Standards/Approvals | cULus Recognised Approval ID: E310982_Vol2_Sec1, EN ISO 1518-1:2023, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN ISO 4892-2:2021-11, CSA Approval ID: 252259, EN ISO 22479:2022-06 | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Shrink Sleeve | ||
For Use With Control Cabinets And Systems | ||
Material Polyolefin | ||
Standards/Approvals cULus Recognised Approval ID: E310982_Vol2_Sec1, EN ISO 1518-1:2023, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN ISO 4892-2:2021-11, CSA Approval ID: 252259, EN ISO 22479:2022-06 | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve offers a reliable labelling solution for identifying a variety of cylindrical objects, including wires and cables. Packed in a convenient roll format, it is designed for seamless integration with THERMOMARK applicators, allowing for efficient automated processing. The product showcases a versatile cable diameter range, making it adaptable for numerous applications across industries such as control cabinet construction, railway, and oil and gas. Its capability for customization ensures that each marking meets specific requirements. Additionally, the sleeves provide a secure fit once heat is applied, guaranteeing durability and longevity even in challenging environments.
Roll format allows for easy handling and storage
Compatible with a range of marking technologies for versatility
High shrink ratio ensures a snug fit on various cable sizes
Halogen free components support environmental compliance
Suitable for manual heat application enhancing user flexibility
Meets rigorous testing standards for performance validation
Five year shelf life supports long term storage and usability
Related links
- Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- Phoenix Contact for Control Cabinets And Systems
- Phoenix Contact WMS-OT HF Slide On Cable Marking Kit 1 → 2.4mm Cable
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF Series
