Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- RS Stock No.:
- 497-231
- Mfr. Part No.:
- 0800294
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$545.61
(exc. GST)
$600.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.61 |
*price indicative
- RS Stock No.:
- 497-231
- Mfr. Part No.:
- 0800294
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Shrink Sleeve | |
| Product Type | Cable Marker Accessory | |
| For Use With | Control Cabinets And Systems | |
| Material | Polyolefin | |
| Standards/Approvals | CSA ID: 252259, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, EN ISO 22479:2022-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 1518-1:2023, cULus ID: E310982_Vol2_Sec1, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10 | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Shrink Sleeve | ||
Product Type Cable Marker Accessory | ||
For Use With Control Cabinets And Systems | ||
Material Polyolefin | ||
Standards/Approvals CSA ID: 252259, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, EN ISO 22479:2022-06, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 1518-1:2023, cULus ID: E310982_Vol2_Sec1, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10 | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Continuous shrink sleeve from the WMS product family offers a versatile solution for the clear identification of cables and wires. Designed for seamless application, it supports individual marker lengths that can be easily created using compatible printers and cutters. The material ensures a strong fit when heat is applied, making it ideal for protecting and marking various cylindrical objects. With its robust construction, the shrink sleeve is not only flexible but also suitable for a wide range of diameters, ensuring it meets diverse industrial needs. This product excels in its ability to deliver permanent, legible markings in environments where durability is critical, such as control cabinets and the oil and gas industry. Experience hassle free labelling solutions with this high performance shrink sleeve, which guarantees reliability in challenging conditions.
Permanent marking for cables hoses and cylindrical objects
Customizable lengths achieved using supported printing technologies
Heat shrink feature for a secure fit post application
High flexibility with a broad cable diameter support
Widely used across multiple industries for proven reliability
High diameter coverage with a robust shrink ratio
Related links
- Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- Phoenix Contact for Control Cabinets And Systems
- Phoenix Contact WMS-OT HF Slide On Cable Marking Kit 1 → 2.4mm Cable
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2 HF Series
