Phoenix Contact for Control Cabinets And Systems

Subtotal (1 unit)*

$353.71

(exc. GST)

$389.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.71

*price indicative

RS Stock No.:
493-384
Mfr. Part No.:
0803994
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

For Use With

Control Cabinets And Systems

Material

Polyolefin

Standards/Approvals

EN 45545-2

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact Premium shrink sleeve, designed for high performance applications, seamlessly caters to the needs of the railway industry. With a focus on superior identification solutions, this continuous shrink sleeve allows for custom marker lengths, providing unparalleled flexibility for professionals requiring precise cable marking. Its exceptional thermal transfer technology ensures durability while maintaining clarity over time, making it an indispensable component for those using various marking systems. Ideal for automated processing, this roll of halogen free polyolefin material is engineered for both practicality and long-lasting use, easily adapting to a wide range of cable diameters. The sleeve’s effective shrink ratio and high quality make it a trusted choice worldwide, ensuring easy and secure attachment to cylindrical objects.

Enables tailored marker lengths for greater versatility in application

Halogen free material ensures safety and environmental compliance

Universal compatibility with multiple THERMOMARK systems

Robust construction suitable for challenging environments

Designed for automated processing enhancing operational efficiency

Effective performance across a wide range of cable diameters

Related links