Phoenix Contact EMT Cable Labels, White, Pre-printed "0", 0801602
- RS Stock No.:
- 483-945
- Mfr. Part No.:
- 0801602
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,042.98
(exc. GST)
$1,147.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,042.98 |
*price indicative
- RS Stock No.:
- 483-945
- Mfr. Part No.:
- 0801602
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Labels | |
| Legend | 0 | |
| Series | EMT | |
| Legend Colour | White | |
| Length | 28mm | |
| Width | 35mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, ISO 4892-2:2013-03, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Labels | ||
Legend 0 | ||
Series EMT | ||
Legend Colour White | ||
Length 28mm | ||
Width 35mm | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, ISO 4892-2:2013-03, ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact White insert label is specifically designed for the Axioline F series, providing a quick and efficient marking solution for your devices. Engineered for optimal fit, it enables seamless integration with various marking technologies. The insert labels are compact, ensuring that you can label up to 500 individual units with clarity. Each roll is compatible with a range of THERMOMARK printers, facilitating hassle free and professional-grade labelling. Furthermore, the labels withstand rigorous environmental conditions, making them ideal for both indoor and outdoor use. With a focus on functionality and durability, this insert label serves as an essential tool for enhancing both organization and identification in complex installations, aligning perfectly with professional standards.
Specifically tailored for marking devices in the Axioline F series
Compatible with multiple THERMOMARK label printers for versatile use
Constructed from durable polyester which ensuring long lasting performance
Unique design allows for easy insertion and secure placement
Achieves high resistance to solvents and mechanical stresses when paired with appropriate ink ribbons
Perfect for custom marking services tailored to specific requirements
Related links
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0803894
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0800477
- Phoenix Contact WML Adhesive Cable Labels Pre-printed "0" 8 mm Cable, 0830695
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1343120
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact WML-FLAG Adhesive Cable Labels Pre-printed "0" 0.5 mm Cable, 0830711
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
