Phoenix Contact for Control Cabinets And Systems
- RS Stock No.:
- 483-927
- Mfr. Part No.:
- 0800412
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$369.25
(exc. GST)
$406.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.25 |
*price indicative
- RS Stock No.:
- 483-927
- Mfr. Part No.:
- 0800412
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Control Cabinets And Systems | |
| Material | Polyolefin | |
| Standards/Approvals | DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN IEC 60068 2 11 (VDE 0468 2 11):2022 10, ANSI/UL 969 2018:03, ISO 175:2010, DIN EN ISO 2409:2020 12, DIN EN 62208 (VDE 0660 511):2012 06, EN ISO 1518 1:2023, ISO 4892 2:2013 03, CSA ID: 252259, EN ISO 22479:2022 06, cULus ID: E310982_Vol2_Sec1 | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Control Cabinets And Systems | ||
Material Polyolefin | ||
Standards/Approvals DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN IEC 60068 2 11 (VDE 0468 2 11):2022 10, ANSI/UL 969 2018:03, ISO 175:2010, DIN EN ISO 2409:2020 12, DIN EN 62208 (VDE 0660 511):2012 06, EN ISO 1518 1:2023, ISO 4892 2:2013 03, CSA ID: 252259, EN ISO 22479:2022 06, cULus ID: E310982_Vol2_Sec1 | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Exceptional shrink sleeve is designed to provide permanent and reliable identification for a range of cylindrical objects, including cables and pneumatic hoses. Crafted from high quality polyolefin, this product ensures optimal performance under various environmental conditions. Its unique ladder-style format, available in multiple cut lengths, allows for quick and tailored use, making it an invaluable tool for both professional and industrial applications. Furthermore, the shrink sleeve can be easily applied and secured using heat, ensuring the integrity and clarity of your labels over time. As part of the WMS series, this product promises durability and effectiveness, meeting the demands of modern identification needs in control cabinets, machine construction, and beyond.
Ladder style format offers excellent visibility and ease of use
Versatile for marking single core wires cables and other cylindrical objects
High diameter coverage with a reliable shrink ratio
Compatible with a variety of thermal transfer printers for flexible labelling
Halogen free components ensure safety and compliance with stringent regulations
Exceptional temperature resistance suitable for diverse operational environments
Related links
- Phoenix Contact for Control Cabinets And Systems
- Phoenix Contact Shrink Sleeve for Control Cabinets And Systems
- Phoenix Contact WMS-OT HF Slide On Cable Marking Kit 1 → 2.4mm Cable
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact for Conductors
- Phoenix Contact for Marking Labels
