HellermannTyton TAGPU Cable Tie Cable Marker, Yellow, Pre-printed "Ladder Style", for Large Cable Bundles And Wires,
- RS Stock No.:
- 433-910
- Mfr. Part No.:
- 556-80531
- Brand:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
$1,703.82
(exc. GST)
$1,874.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,703.82 | $1.704 |
*price indicative
- RS Stock No.:
- 433-910
- Mfr. Part No.:
- 556-80531
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Cable Tie | |
| Legend | Ladder Style | |
| Series | TAGPU | |
| Colour | Yellow | |
| For Use With | Large Cable Bundles And Wires | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Cable Tie | ||
Legend Ladder Style | ||
Series TAGPU | ||
Colour Yellow | ||
For Use With Large Cable Bundles And Wires | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Thermal transfer identification tag designed for large cable bundles and wires. Made from durable polyurethane (PUR), it offers high resistance to UV exposure, chemicals, and mechanical stress. The tag is formatted in a ladder-style design, allowing for easy application with cable ties.
Halogen Free
Good mechanical strength and highly flexible
RoHS compliant
Good mechanical strength and highly flexible
RoHS compliant
Related links
- HellermannTyton TAGPU Cable Tie Cable Marker Pre-printed "Ladder Style"
- HellermannTyton TAGPU Cable Tie Cable Marker Pre-printed "Ladder Style"
- HellermannTyton TAGPU Cable Tie Cable Marker Pre-printed "Ladder Style"
- HellermannTyton TAGPU Cable Tie Cable Marker Pre-printed "Ladder Style"
- HellermannTyton TAGLF Cable Tie Cable Marker Pre-printed "Ladder Style"
- HellermannTyton TAGLF Cable Tie Cable Marker Pre-printed "Ladder Style"
- HellermannTyton TIPTAG PU Cable Marker for Large Cable Bundles And Wires, 556-25016
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25019 TTAGPU11X65YE-PUR-YE
