HellermannTyton Identification Tag for Large Cable Bundles And Wires
- RS Stock No.:
- 434-613
- Mfr. Part No.:
- 556-25016
- Brand:
- HellermannTyton
Subtotal (1 reel of 190 units)*
$501.40
(exc. GST)
$551.54
(inc. GST)
Add 1 reel to get free delivery
In Stock
- Plus 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $501.40 | $2.639 |
*price indicative
- RS Stock No.:
- 434-613
- Mfr. Part No.:
- 556-25016
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Identification Tag | |
| For Use With | Large Cable Bundles And Wires | |
| Material | Polyurethane | |
| Standards/Approvals | UL 94 V0 | |
| Series | TIPTAG PU | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Accessory | ||
Accessory Type Identification Tag | ||
For Use With Large Cable Bundles And Wires | ||
Material Polyurethane | ||
Standards/Approvals UL 94 V0 | ||
Series TIPTAG PU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Thermal transfer identification tag designed for large cable bundles and wires. Made from durable polyurethane (PUR), it offers high resistance to chemicals, abrasion, and extreme temperatures. The tag comes in a continuous reel format, featuring fastening slots for easy attachment using cable ties.
Flame retardant
Weather resistant
RoHS compliant
Perforated format with fastening slots for cable ties
