HellermannTyton IWS Cable Marker, 169-22260 IWS26-PA6-BK
- RS Stock No.:
- 424-829
- Distrelec Article No.:
- 300-48-482
- Mfr. Part No.:
- 169-22260 IWS26-PA6-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (25 metres, on reels of 25)*
$391.54
(exc. GST)
$430.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | $391.54 | $15.662 |
| 10 - 49 | $384.71 | $15.388 |
| 50 + | $374.82 | $14.993 |
*price indicative
- RS Stock No.:
- 424-829
- Distrelec Article No.:
- 300-48-482
- Mfr. Part No.:
- 169-22260 IWS26-PA6-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | IWS | |
| Length | 25m | |
| Material | Polyamide 6 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | FMVSS 302, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series IWS | ||
Length 25m | ||
Material Polyamide 6 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals FMVSS 302, UL 94 HB | ||
- COO (Country of Origin):
- DE
Isolvin® IWS corrugated tubes
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Related links
- HellermannTyton IWS Cable Marker, 169-22130 IWS13-PA6-BK
- HellermannTyton IWS Cable Marker, 169-22750 IWS7.5-PA6-BK
- HellermannTyton IWS Cable Marker, 169-22140 IWS14-PA6-BK
- HellermannTyton IWS Cable Marker, 169-22450 IWS4.5-PA6-BK
- HellermannTyton IWS Cable Marker, 169-22190 IWS19-PA6-BK
- HellermannTyton Conduit Black Polyamide 6, Black
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
