TE Connectivity Heat Shrink Cable Markers, White, Pre-printed "N", 4 → 12mm Cable, TRSA-1019/G/1/N

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
393-419
Mfr. Part No.:
TRSA-1019/G/1/N
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Heat Shrink

Legend

N

Minimum Cable Diameter

4mm

Maximum Cable Diameter

12mm

Cable Diameter Range

4 → 12mm

Colour

White

Quantity

100

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Resistant To

Flame, Fluid

Operating Temperature Range

-55 → +135 °C

Tensile Strength

5MPa

COO (Country of Origin):
GB

Heatshrink Pre-Printed Cable Markers


Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).

Features and Benefits


• Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids

Related links