TE Connectivity TRSA Cable Marker, White, Pre-printed "N", 6 mm Cable, 2 mm Cable, TRSA-1019/E/1/N
- RS Stock No.:
- 393-021
- Mfr. Part No.:
- TRSA-1019/E/1/N
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$9.11
(exc. GST)
$10.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $9.11 | $0.091 |
| 15 - 49 | $9.02 | $0.09 |
| 50 + | $8.87 | $0.089 |
*price indicative
- RS Stock No.:
- 393-021
- Mfr. Part No.:
- TRSA-1019/E/1/N
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Legend | N | |
| Series | TRSA | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | White | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | ISO 188, ISO 37, ISO 1817, ASTM D876, IEC 243 | |
| Fire Behaviour | Flame retardancy (Duration of burning 30s max) | |
| Tensile Strength | 5MPa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Legend N | ||
Series TRSA | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 6mm | ||
Colour White | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals ISO 188, ISO 37, ISO 1817, ASTM D876, IEC 243 | ||
Fire Behaviour Flame retardancy (Duration of burning 30s max) | ||
Tensile Strength 5MPa | ||
- COO (Country of Origin):
- GB
Heatshrink Pre-Printed Cable Markers
Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).
Features and Benefits
• Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids
Related links
- TE Connectivity TRSA Cable Marker Pre-printed "+" 2 mm Cable, TRSA-1019/E/1/PLUS
- TE Connectivity TRSA Cable Marker Pre-printed "C" 2 mm Cable, TRSA-1019/E/1/C
- TE Connectivity TRSA Cable Marker Pre-printed "V" 2 mm Cable, TRSA-1019/E/1/V
- TE Connectivity TRSA Cable Marker Pre-printed "S" 2 mm Cable, TRSA-1019/E/1/S
- TE Connectivity TRSA Cable Marker Pre-printed "B" 2 mm Cable, TRSA-1019/E/1/B
- TE Connectivity TRSA Cable Marker Pre-printed "G" 2 mm Cable, TRSA-1019/E/1/G
- TE Connectivity TRSA Cable Marker Pre-printed "F" 2 mm Cable, TRSA-1019/E/1/F
- TE Connectivity TRSA Cable Marker Pre-printed "3" 2 mm Cable, TRSA-1019/E/1/3
