- RS Stock No.:
- 392-898
- Mfr. Part No.:
- TRSA-1019/E/1/A
- Brand:
- TE Connectivity
17 In AU stock for next working day delivery
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
Was $7.96
You pay
$6.77
(exc. GST)
$7.45
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $6.77 | $0.068 |
15 - 49 | $6.70 | $0.067 |
50 + | $6.55 | $0.066 |
*price indicative |
- RS Stock No.:
- 392-898
- Mfr. Part No.:
- TRSA-1019/E/1/A
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Heatshrink Pre-Printed Cable Markers
Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).
Features and Benefits
• Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Legend | A |
Minimum Cable Diameter | 2mm |
Maximum Cable Diameter | 6mm |
Colour | White |
Quantity | 100 |
Printable | No |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Resistant To | Flame, Fluid |
Cable Diameter Range | 2 → 6mm |
Tensile Strength | 5MPa |
Operating Temperature Range | -55 → +135 °C |
Related links
- RS PRO Cable Tie Cable Markers, White
- TE Connectivity Heat Shrink Cable Markers Pre-printed "A", 1 → 3mm Cable
- TE Connectivity Heat Shrink Cable Markers Pre-printed "A", 4 → 12mm Cable
- HellermannTyton HGDC Slide On Cable Markers Pre-printed "A", 2 → 5mm Cable
- HellermannTyton Helagrip Slide On Cable Marker Pre-printed "A", 2...
- HellermannTyton WIC1 Snap On Cable Markers Pre-printed "A", 2 → 2.8mm Cable
- HellermannTyton WIC0 Cable Markers Pre-printed "A", 2 → 2.8mm Cable
- HellermannTyton Cable Markers