Schneider Electric Linergy TR Cable Marker, Black, Pre-printed "81/90" Black, NSYTRAB590
- RS Stock No.:
- 357-049
- Mfr. Part No.:
- NSYTRAB590
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$435.49
(exc. GST)
$479.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $435.49 | $43.549 |
*price indicative
- RS Stock No.:
- 357-049
- Mfr. Part No.:
- NSYTRAB590
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Marker | |
| Legend | 81/90 | |
| Series | Linergy TR | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 11mm | |
| Material | Polyamide | |
| Marker Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Marker | ||
Legend 81/90 | ||
Series Linergy TR | ||
Legend Colour Black | ||
Length 5mm | ||
Width 11mm | ||
Material Polyamide | ||
Marker Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Marking Strip, from the Linergy TR range, is a clip-in type accessory designed for easy labelling and organization. With a width of 5mm, it serves as a marking accessory for terminal blocks. This strip ensures clear identification and improves the overall organization of electrical systems, making it easier to manage connections and wiring. It is compatible with terminal blocks, providing an efficient solution for labelling and maintaining a tidy setup.
White background colour
Set of 10
Made of polyamide 6/6
Related links
- Schneider Electric Linergy TR Cable Marker Pre-printed "81/90" Black, NSYTRAB690
- Schneider Electric Linergy TR Cable Marker Pre-printed "1/10" Black, NSYTRABF510
- Schneider Electric Linergy TR Cable Marker Pre-printed "71/80" Black, NSYTRAB580
- Schneider Electric Linergy TR Cable Marker Pre-printed "51/60" Black, NSYTRAB660
- Schneider Electric Linergy TR Cable Marker Pre-printed "61/70" Black, NSYTRAB670
- Schneider Electric Linergy TR Cable Marker Pre-printed "31/40" Black, NSYTRAB640
- Schneider Electric Linergy TR Cable Marker Pre-printed "71/80" Black, NSYTRAB680
- Schneider Electric Linergy TR Cable Marker Pre-printed "41/50" Black, NSYTRAB650
