Legrand 037836 Cable Marker, Black, Pre-printed "K", 037836

Subtotal (1 box of 240 units)*

$62.01

(exc. GST)

$68.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$62.01$0.258

*price indicative

RS Stock No.:
334-012
Mfr. Part No.:
037836
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Legend

K

Series

037836

Legend Colour

Black

Material

Plastic

Marker Colour

White

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Legrand Memo cab marker for wiring features a black capital letter K on a white background. It is part of the Mémocab closed ring marking system, designed for wires, and provides high-quality marking in aggressive industrial environments.

Without Notching

Material Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy