Legrand 039516 Cable Markers, White, Pre-printed "11 → 20", 6mm Cable, for Terminal Blocks, 039516
- RS Stock No.:
- 334-006
- Mfr. Part No.:
- 039516
- Brand:
- Legrand
Subtotal (1 box of 1000 units)*
$178.30
(exc. GST)
$196.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $178.30 | $0.178 |
*price indicative
- RS Stock No.:
- 334-006
- Mfr. Part No.:
- 039516
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Legend | 11 → 20 | |
| Series | 039516 | |
| Maximum Cable Diameter | 6mm | |
| Cable Diameter Range | 6mm | |
| Colour | White | |
| For Use With | Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Legend 11 → 20 | ||
Series 039516 | ||
Maximum Cable Diameter 6mm | ||
Cable Diameter Range 6mm | ||
Colour White | ||
For Use With Terminal Blocks | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand horizontal reading marker plate for Viking 3 terminal blocks with a 6mm pitch features numbers from 11 to 20.
Horizontal reading of the installed marker
Presented by pre-cut marker plates
Presented by pre-cut marker plates
Related links
- Legrand 039506 Cable Markers Pre-printed "11 → 20" for Terminal Blocks, 039506
- Legrand 039519 Cable Markers Pre-printed "1 → 50" 039519
- Legrand 039570 Cable Markers Pre-printed "1 → 100" for Terminal Blocks, 039570
- Legrand 037835 Cable Markers Pre-printed "J" for Memocab, 037835
- Legrand 037846 Cable Markers Pre-printed "U" for Memocab, 037846
- Legrand 037836 Cable Markers Pre-printed "K" for Wiring, 037836
- Legrand 037833 Cable Markers Pre-printed "H" for Memocab, 037833
- Legrand 039507 Cable Markers Pre-printed "21 → 30" for Terminal Blocks, 039507
