Legrand 200796 Cable Marker, 200796
- RS Stock No.:
- 333-980
- Mfr. Part No.:
- 200796
- Brand:
- Legrand
Subtotal (1 box of 5000 units)*
$1,110.20
(exc. GST)
$1,221.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,110.20 | $0.222 |
*price indicative
- RS Stock No.:
- 333-980
- Mfr. Part No.:
- 200796
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | 200796 | |
| Standards/Approvals | Non | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series 200796 | ||
Standards/Approvals Non | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand cable identifier is an accessory used for cable identification with cross sectional area of 1.5 to 2.5 mm square.
For cables with 1.5 mm² and 2.5 mm² cross section area
