Legrand Intervention Case for Wiring and Terminal Blocks
- RS Stock No.:
- 266-0382
- Mfr. Part No.:
- 0 382 00
- Brand:
- Legrand
Subtotal (1 unit)*
$909.10
(exc. GST)
$1,000.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.10 |
*price indicative
- RS Stock No.:
- 266-0382
- Mfr. Part No.:
- 0 382 00
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker Tool | |
| Accessory Type | Intervention Case | |
| For Use With | Wiring and Terminal Blocks | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker Tool | ||
Accessory Type Intervention Case | ||
For Use With Wiring and Terminal Blocks | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand CAB 3, on-site intervention case, identification system for wiring and terminal blocks, it is case for intervention on sites with removable trays to receive the chargers and reserve for markers.
Gray color
Steel material
Delivered empty
