Dymo Metal Embossing Label for Rhino M1011
- RS Stock No.:
- 206-5703
- Distrelec Article No.:
- 180-79-162
- Mfr. Part No.:
- 35800
- Brand:
- Dymo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 206-5703
- Distrelec Article No.:
- 180-79-162
- Mfr. Part No.:
- 35800
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Cable Marker | |
| Accessory Type | Metal Embossing Label | |
| For Use With | Rhino M1011 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Cable Marker | ||
Accessory Type Metal Embossing Label | ||
For Use With Rhino M1011 | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Dymo 1/2" x 12' IND Embossing Aluminium Label
For heavy-duty, extreme condition labelling
Ideal for marking pipelines, underground cables, engine parts, building materials and more
Compatible with Rhino M1011 Embosser Kit only
- RS Stock No. 6296724
- Mfr. Part No. 31000
Each (In a Pack of 10)
$71.812
- RS Stock No. 6295298
- Mfr. Part No. 32500
Each (In a Pack of 10)
$229.956
- RS Stock No. 0433907
- Mfr. Part No. 556-80529
1 Reel of 2000
$2,487.09
- RS Stock No. 0440763
- Mfr. Part No. 596-10896
1 Bag of 1000
$903.17
Related links
- Dymo Steel tape for Emboss Tool for Rhino M1011 Embossing Tool
- Dymo Aluminium Tape for Emboss Tool for Rhino M1011 Embossing Tool
- Dymo Rhino M1011 Cable Tie Cable Marker Kit, S0720090
- Dymo Label Printer Rechargeable Battery Rechargeable Battery for use with Rhino 4200, Rhino 5200 Printers
- Dymo Rhino 4200 Handheld Label Printer Type C - EU
- Dymo Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
- Label Printers
- Dymo Heat Shrink Tubing DYMO Series












