Helukabel Measuring Element, Plastic 62 mm Internal Width 21 mm Internal Height, 192 mm L

Subtotal (1 unit)*

$1,363.79

(exc. GST)

$1,500.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,363.79

*price indicative

RS Stock No.:
736-041
Mfr. Part No.:
11023428
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Measuring Element

Length

192mm

Material

Plastic

Internal Width

62mm

Internal Height

21mm

Standards/Approvals

NOM for Mexico

COO (Country of Origin):
DE
The Helukabel Digital Cable Length measuring device Aufmaster AM1 is designed for precise measurement of metallic core cables across various environments such as construction sites, laboratories, and industrial settings

Measures all cables with a metallic core, such as underground cables, control cables, telephone cables, twisted cables, CAT cables, and other cables

The cable can be coiled, laid out, or already installed

Suitable for use indoors, in industrial environments, laboratories and on construction sites

Cable length measuring device for automatic measurement document

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy