3M 92 NBA 2 Cable Joint Kit Straight Transparent Moulded Case With Closure Cap, Resin Bag 40 With Cmp, Abrasive Sponge,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$205.71

(exc. GST)

$226.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$205.71
15 - 49$200.26
50 +$193.25

*price indicative

RS Stock No.:
811-2791
Mfr. Part No.:
92 NBA 2
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Joint Kit

Kit Contents

Transparent Moulded Case With Closure Cap, Resin Bag 40 With Cmp, Abrasive Sponge, Detailed Instructions, Pre-Cut Sealing Elements

Series

92 NBA 2

Kit Type

Straight

Standards/Approvals

No

COO (Country of Origin):
BE

3M 92 NBA Series Cable Joint Kit, 6 to 16 mm2 Cable size, 4 Number of Cores - 92 NBA 2


This cable joint kit is designed for multicore armoured polymeric low voltage energy cables. With a cable size range of 6 to 16 mm², it utilises a resin-filled formulation for effective sealing. The kit includes essential components such as an abrasive sponge and pre-cut sealing elements, all packaged neatly in a transparent moulded case with a closure cap, ensuring a comprehensive solution for electrical cable joints.

Features & Benefits


• Transparent mould body allows easy control of connector distances

• Resin-filled formulation is CMR, isocyanate, and halogen-free

• Enhanced water resistance ensures longevity of joints

• Pre-cut sealing elements simplify the installation process

• Integrated mixing system prevents skin contact during pouring

• Snap-fit closure for quick and efficient handling

Applications


• Used for indoor and outdoor installations of low voltage cables

• Suitable for underground and submerged

• Ideal for electrical insulation and mechanical protection of joints

• Facilitates use with multicore armoured polymeric cables

How does the resin formulation enhance the performance of the joint kit?


The resin formulation provides strong adhesion to various materials, ensuring reliable long-term performance and excellent resistance against moisture during curing.

What measures are included to prevent contamination of the cables during installation?


A closure cap is provided to protect against contamination, and the included abrasive sponge helps prepare the cable surface for effective sealing.

Is the joint kit suitable for outdoor use, and what factors contribute to its durability?


Yes, the joint kit is designed for outdoor applications, featuring enhanced humidity resistance and robust sealing to protect against environmental exposure.

What steps are involved in mixing and pouring the resin?


The resin is contained in a two-chamber pouch with an integrated spout. After mixing, users can easily pour the resin into the mould body without skin contact, making the process straightforward and safe.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy