HellermannTyton KH100 Mixing Nozzle Cable Joint Kit
- RS Stock No.:
- 246-9936
- Mfr. Part No.:
- 435-00836 GELMIXINGNOZZLE_KH100-PP-CL/OG
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$46.83
(exc. GST)
$51.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $4.683 | $46.83 |
| 50 - 90 | $4.569 | $45.69 |
| 100 - 190 | $4.457 | $44.57 |
| 200 - 490 | $4.35 | $43.50 |
| 500 + | $4.244 | $42.44 |
*price indicative
- RS Stock No.:
- 246-9936
- Mfr. Part No.:
- 435-00836 GELMIXINGNOZZLE_KH100-PP-CL/OG
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Mixing Nozzle | |
| Series | KH100 | |
| Kit Type | Cable Joint Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Mixing Nozzle | ||
Series KH100 | ||
Kit Type Cable Joint Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton Two-Component Gel based on hydrocarbon resins in trade standard cartridges. It is especially suitable for use with junction boxes in low-voltage networks, located in humid area or in the ground. After curing, it has very good insulating properties and chemical resistance. Their applications are electrical insulation and moisture protection in low voltage networks.
Mixing nozzle for KH 100 Cartridge
Cartridge with mixing nozzle for use with standard cartridge applicator gun Soft elastic, vibration absorbing, removable
Outstanding insulating properties
Cures without developing heat
Saltwater resistant
Non-toxic, free of silicone and isocyanate
SVHC-free, contains no hazardous substances, the cured product can be disposed of with house hold waste
Halogen free
Related links
- HellermannTyton Mixing Nozzle
- HellermannTyton Relicon Cable Joint Connector Block Resin Joint Kit Connector Block
- HellermannTyton Relicon Cable Joint Kit Branch
- HellermannTyton Relicon Cable Joint Kit Straight
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Sponge For Roughening The
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
- HellermannTyton Relicon Cable Joint Kit Branch Sponge For Roughening The Cable, Relicon Pur 33 Cast Resin Ready For
- HellermannTyton Relicon Cable Joint Kit Straight Protective Gloves Transparent Moulding Shells, Sf
