HellermannTyton 435 Cable Joint Straight Spacer For Max. 5 Core Cable (I-1 To I-4), Protective Gloves, Two-Chamber
- RS Stock No.:
- 216-2562
- Mfr. Part No.:
- 435-00084 I-4 / SF-PUR-GN
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 unit)*
$213.17
(exc. GST)
$234.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.17 |
*price indicative
- RS Stock No.:
- 216-2562
- Mfr. Part No.:
- 435-00084 I-4 / SF-PUR-GN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint | |
| Kit Contents | Spacer For Max. 5 Core Cable (I-1 To I-4), Protective Gloves, Two-Chamber Pouch, Helatape Vinyl Electrical Tape, Emery Cloth, Transparent Sf-System And Nozzle, Installation Instructions, Cast Resin Pur 33, Transparent Moulding Shells | |
| Series | 435 | |
| Kit Type | Straight | |
| Standards/Approvals | RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint | ||
Kit Contents Spacer For Max. 5 Core Cable (I-1 To I-4), Protective Gloves, Two-Chamber Pouch, Helatape Vinyl Electrical Tape, Emery Cloth, Transparent Sf-System And Nozzle, Installation Instructions, Cast Resin Pur 33, Transparent Moulding Shells | ||
Series 435 | ||
Kit Type Straight | ||
Standards/Approvals RoHS, ELV | ||
- COO (Country of Origin):
- PL
The Hellermann Tyton RELICON series straight-through joint i-4 is made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables. It is made of polyurethane resin (PUR).
Colour changes from blue to green whilst mixing
Two-part, impact-proof, transparent moulding shells
Compact, optimized dimensions
Standard cable diameters indicated on the shells
Safe-Filling system (SF)
Immediately ready for use
Longitudinally and transversely watertight
Joint can be submerged directly after casting
Related links
- HellermannTyton 435 Cable Joint Straight Spacer For Max. 5 Core Cable (I-1 To I-4) Installation
- HellermannTyton 435 Cable Joint Straight Two-Chamber Pouch Transparent Sf-System And
- HellermannTyton 435 Cable Joint Straight Emery Cloth Two-Chamber Pouch
- HellermannTyton 435 Cable Joint Straight Two-Chamber Pouch Helatape Vinyl Electrical Tape,
- HellermannTyton 435 Cable Joint Straight Standard LV Resin Cable Joint
- HellermannTyton 435 Cable Joint Straight Transparent Sf-System And Nozzle Emery Cloth,
- HellermannTyton 435 Cable Joint Straight Helatape Vinyl Electrical Tape Connector Block With
- HellermannTyton Relicon Cable Joint Straight Cable Joint
