SES Sterling Black Neoprene 37mm Cable Grommet
- RS Stock No.:
- 283-6915
- Distrelec Article No.:
- 155-12-364
- Mfr. Part No.:
- DG-TPE 29 (0144 0060 010)
- Brand:
- SES Sterling
117 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.43
(exc. GST)
$4.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.43 |
- RS Stock No.:
- 283-6915
- Distrelec Article No.:
- 155-12-364
- Mfr. Part No.:
- DG-TPE 29 (0144 0060 010)
- Brand:
- SES Sterling
Related links
- SES Sterling Black Neoprene 47mm Cable Grommet
- SES Sterling Black Neoprene 60mm Rubber Grommets
- SES Sterling Black Neoprene 32mm Cable Grommet
- SES Sterling Black Polychloroprene 37mm Cable Grommet for Maximum...
- SES Sterling Black Polychloroprene 40mm Cable Grommet for Maximum...
- SES Sterling Black PVC 20mm Cable Grommet for Maximum of 13.5mm Cable Dia.
- SES Sterling Black PVC 15mm Cable Grommet for Maximum of 9mm Cable Dia.
- SES Sterling Black Polychloroprene 75mm Cable Grommet for Maximum...