HellermannTyton HV Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 633-02070 HV1207-PVC-FR-BK
- RS Stock No.:
- 187-9504
- Distrelec Article No.:
- 304-28-316
- Mfr. Part No.:
- 633-02070 HV1207-PVC-FR-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save $3.25
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$108.30
(exc. GST)
$119.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $108.30 | $1.083 | - |
| 5 - 9 | $107.65 | $1.077 | $3.25 |
| 10 + | $105.86 | $1.059 | $24.40 |
*price indicative
- RS Stock No.:
- 187-9504
- Distrelec Article No.:
- 304-28-316
- Mfr. Part No.:
- 633-02070 HV1207-PVC-FR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Panel Hole Diameter | 10mm | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Cable Diameter | 6mm | |
| Series | HV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Panel Hole Diameter 10mm | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Cable Diameter 6mm | ||
Series HV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HellermannTyton Series HV Cable Grommet, 10mm panel hole diameter, 6mm maximum cable diameter - 633-02070 HV1207-PVC-FR-BK
This cable grommet is designed for effective cable management in various industrial applications. With a panel hole diameter of 10mm, it accommodates cables with a maximum diameter of 6mm. Constructed from flame-retardant PVC, it exhibits excellent durability and resistance to both low and high temperatures, functioning optimally between -30°C and +60°C.
Features & Benefits
• Made of PVC, providing a robust and long-lasting solution
• Suitable for panels up to 1.5mm thick for versatile usage
• Designed to manage cables efficiently while ensuring protection
Applications
• Ideal for use in automation and electrical panels
• Utilised in mechanical assemblies for cable protection
• Effective in edge protection during cable installation
• Suitable for requiring high-temperature resistance
How does the material used influence its performance in various temperatures?
The durable PVC construction ensures stable performance in a wide temperature range, facilitating functionality in challenging environments without degrading or losing shape.
What are the benefits of using this type of grommet in a cable management system?
Using this grommet facilitates organised cable routing while protecting cables from abrasion and environmental elements, improving the overall longevity of the installation.
Can it be used with electrical connectors in heavy-duty applications?
Yes, the grommet is designed to accommodate cables in heavy-duty applications, providing essential edge protection and reducing the risk of cable wear.
Related links
- HellermannTyton HV Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 633-02180 HV1218-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 11 mm Cable Grommet for 8 mm Cable Dia. for 9 mm Cable Dia. 633-03020
- HellermannTyton HV Black Polyvinyl Chloride 8 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. 633-02150
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 633-02030
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 633-02040
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 8 mm Cable Dia. 633-02080 HV1208-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9.5 mm Cable Grommet for 5 mm Cable Dia. 633-04010 HV1401-PVC-FR-BK
