HellermannTyton HV Black PVC 11 mm Cable Grommet for 8 mm Cable Dia. 633-03010 HV1301-PVC-FR-BK

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$33.13

(exc. GST)

$36.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4$33.13$0.331
5 - 9$32.58$0.326
10 +$31.98$0.32

*price indicative

RS Stock No.:
187-9295
Distrelec Article No.:
304-38-402
Mfr. Part No.:
633-03010 HV1301-PVC-FR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

11mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Cable Diameter

8mm

Series

HV

Standards/Approvals

No

COO (Country of Origin):
DE

HV Series Feedthrough Grommets


The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.

There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy