LEMO FGG.1K.765.DNS
- RS Stock No.:
- 144-2766
- Mfr. Part No.:
- FGG.1K.765.DNS
- Brand:
- LEMO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-2766
- Mfr. Part No.:
- FGG.1K.765.DNS
- Brand:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | Cable Grommet | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type Cable Grommet | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- CH
Security of the Push-Pull latching system
Watertight connection (IP 68/IP 66)
Multipole types 2 to 64 contacts
Solder crimp or print (straight or elbow) contacts
Keying system («G» key standard)
Multiple key options to avoid cross mating for connector alignment of similar connectors
360° screening for full EMC shielding
High packing density for space savings
Rugged housing for extreme working conditions
K series connectors have been specifically designed for outdoor applications. They include an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug free socket, fixed socket or coupler. All models of this series are watertight when mated to give a protection index of IP6 as per IEC 60529 standard (in mated condition) when correctly assembled to an appropriate cable (IP66 otherwise).
