SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 12 mm Cable Dia. 02520058010
- RS Stock No.:
- 136-6317
- Mfr. Part No.:
- 02520058010
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$130.65
(exc. GST)
$143.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $130.65 | $1.307 |
| 5 - 9 | $128.39 | $1.284 |
| 10 + | $127.00 | $1.27 |
*price indicative
- RS Stock No.:
- 136-6317
- Mfr. Part No.:
- 02520058010
- Brand:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 12mm | |
| Series | DA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 12mm | ||
Series DA | ||
Standards/Approvals No | ||
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol.
Related links
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520067010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520066010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520068010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 9 mm Cable Dia. 02520042010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520065010
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. 02520165010
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. 02520163010
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. 02520166010
