HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21109
- RS Stock No.:
- 860-854
- Mfr. Part No.:
- 251-21109
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (25 metres, in packs of 25)*
$193.08
(exc. GST)
$212.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $193.08 | $7.723 |
*price indicative
- RS Stock No.:
- 860-854
- Mfr. Part No.:
- 251-21109
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Grommet Strip | |
| Minimum Panel Thickness | 0.4mm | |
| Product Type | Cable Grommet | |
| Material | Polyamide | |
| Colour | Natural | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Series | 251-21 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Grommet Strip | ||
Minimum Panel Thickness 0.4mm | ||
Product Type Cable Grommet | ||
Material Polyamide | ||
Colour Natural | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Series 251-21 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton edge protection is designed for cut-out sections, ensuring enhanced safety and longevity in installations. Its technical specifications make it Ideal for various applications requiring durability and resistance.
Constructed from Durable polyamide 6 (PA6) for strength
Natural colour allows for versatile integration in various settings
Operates effectively between -60 °C and +95 °C, accommodating diverse environments
