TE Connectivity 2499691 Black TPE Strain Relief for 4 mm Cable Dia. for 3 mm Cable Dia. 2499691-2
- RS Stock No.:
- 828-661
- Mfr. Part No.:
- 2499691-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$21.22
(exc. GST)
$23.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $21.22 | $4.244 | - |
| 5 - 9 | $19.51 | $3.902 | 8% |
| 10 + | $17.62 | $3.524 | 16% |
*price indicative
- RS Stock No.:
- 828-661
- Mfr. Part No.:
- 2499691-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 4mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 4mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable entry grommet is designed for efficient sealing in various applications, accommodating cable diameters from 3 mm to 4 mm, ensuring excellent ingress protection and performance in challenging environments.
Accommodates cable diameters from 3 mm to 4 mm for flexible installations
Constructed from Durable TPE material for enhanced longevity
Available in a sleek black colour to blend seamlessly with enclosures
Packaged with a quantity of 20 for bulk purchasing ease
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499691-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499691-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. for 9 mm Cable Dia. 2499691-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 9 mm Cable Dia. for 8 mm Cable Dia. 2499691-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 11 mm Cable Dia. for 10 mm Cable Dia. 2499691-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499691-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499691-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 20 mm Cable Dia. for 19 mm Cable Dia. 2499693-4
