SES Sterling DA 40 Black Neoprene 6.5 mm Cable Grommet for 4 mm Cable Dia. 2520010010
- RS Stock No.:
- 667-822
- Mfr. Part No.:
- 2520010010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16.77 | $0.168 |
*price indicative
- RS Stock No.:
- 667-822
- Mfr. Part No.:
- 2520010010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Panel Hole Diameter | 6.5mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 4mm | |
| Series | DA 40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Panel Hole Diameter 6.5mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 4mm | ||
Series DA 40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber serves as an essential sealing component designed to accommodate a variety of applications in electrical and structural environments. It ensures durability and effective protection against environmental factors, serving effectively in various temperature ranges from -40 to +100°C. With its superior dielectric strength and resistance to ozone, this grommet is engineered for longevity, making it a reliable choice for installations requiring both flexibility and robustness. Its black colour and halogen-free specification make it suitable for stringent safety standards, fulfilling compliance requirements while maintaining aesthetic quality.
Resistant to extreme operating temperatures, ensuring reliability in demanding environments
Exhibits excellent dielectric strength, providing superior insulation against electrical shocks
Ultimate elongation of over 400%, offering flexibility for various applications
Halogen-free material contributes to environmental safety and compliance with RoHS standards
Highly resistant to ozone, adding to the longevity and durability of the product
Designed for wall thickness adaptation ranging from 1 to 4 mm, ensuring versatile installation options
Manufactured from EPDM rubber, a quality choice for longevity and performance
Related links
- SES Sterling DA Black Polychloroprene 6.5 mm Cable Grommet for 2 mm Cable Dia. 02520003010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
- SES Sterling DA 75 Black Polychloroprene Rubber 11 mm Cable Grommet for 7.5 mm Cable Dia. 025201110
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 80 Black Polychloroprene Rubber 10 mm Cable Grommet for 8 mm Cable Dia. 02520031010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- SES Sterling DA 50 Black Polychloroprene Rubber 7 mm Cable Grommet for 5 mm Cable Dia. 02520152010
