Anderson Power Products J-310 Black 10.4 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-380

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.50

(exc. GST)

$9.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$8.50$4.25-
10 - 24$7.82$3.917%
25 +$6.89$3.44518%

*price indicative

RS Stock No.:
429-835
Distrelec Article No.:
304-46-378
Mfr. Part No.:
J-310-380
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

10.4mm

Colour

Black

Minimum Operating Temperature

-20°C

Minimum Cable Diameter

7.9mm

Maximum Operating Temperature

105°C

Maximum Cable Diameter

8.6mm

Series

J-310

Standards/Approvals

UL 50E, UL94 V-0, UL 62368-1, IEC 60529, UL 60950-1

COO (Country of Origin):
CN
The Anderson Power Products Grommet is designed for wire sizes of 16 mm², with a diameter range of 7.87 to 8.64 mm for power wires. It provides a protective seal, safeguarding cables from moisture, dirt, and wear, ensuring secure and stable cable management in electrical applications.

Diameter range of 7.87 to 8.64 mm for power wires

Protects against moisture and dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy