HellermannTyton NGM Series Grey Polyamide 66 Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP68
- RS Stock No.:
- 882-9935
- Mfr. Part No.:
- NGM50-GRY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$29.48
(exc. GST)
$32.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 28 | $14.74 | $29.48 |
| 30 - 98 | $14.505 | $29.01 |
| 100 + | $14.355 | $28.71 |
*price indicative
- RS Stock No.:
- 882-9935
- Mfr. Part No.:
- NGM50-GRY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HellermannTyton NGM Series Cable Gland, M50 Thread size, 30mm Minimum Cable Diameter - NGM50-GRY
This cable gland is designed for securing cables and provides a robust solution for electrical installations. This cable gland features an M50 thread size, accommodating cable diameters ranging from 30mm to 38mm. Crafted from durable nylon 66, it is available in a sleek grey finish and meets the IP68 rating, ensuring protection against dust and water ingress.
Features & Benefits
• High-performance nylon 66 construction for durability
• Low Smoke Zero Halogen property enhances safety
• Includes locknut for secure fitting
• RoHS compliant for environmentally friendly use
Applications
• Ideal for outdoor electrical installations
• Suitable for industrial machinery and automation projects
• Utilised in environments requiring robust weatherproofing
• Effective for connecting cables in electrical enclosures
What temperature ranges can this cable gland operate under?
It can function effectively in temperatures between -40°C and +100°C, making it suitable for a variety of conditions.
Is it possible to use this cable gland in outdoor applications?
Yes, the IP68 rating ensures that it is weatherproof and suitable for outdoor use in challenging environments.
How does the Low Smoke Zero Halogen feature benefit installations?
This characteristic minimises smoke and harmful gas emissions during fire exposure, enhancing safety for personnel and equipment.
Does the product come with all necessary installation components?
Yes, the product includes a cable gland and a locknut for secure and effective installation.
HellermannTyton IP68 M50 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M50 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey
Note
These glands are NOT designed to be used with steel wire armoured cable.
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 30 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 30 mm min. IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 30 mm min. IP66, IP68
