RS PRO Grey Polyamide 66 Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 822-9580
- Distrelec Article No.:
- 304-26-104
- Brand:
- RS PRO
Get a bulk buy discount
Add 150 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$70.92
(exc. GST)
$78.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $7.092 | $70.92 | - |
| 150 - 740 | $6.738 | $67.38 | 4% |
| 750 + | $6.406 | $64.06 | 9% |
*price indicative
- RS Stock No.:
- 822-9580
- Distrelec Article No.:
- 304-26-104
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | PG9 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size PG9 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Glands
These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.
These RS PRO spiral cable glands are an ideal way to support and protect cable connections. They provide strain relief for moving, flexible cables preventing them from breaking and ensuring the cables reliability and stability.
The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.
Features and Benefits
• Nylon 66 Material cable glands
• Black or grey in colour
• Screw on assembly
• Various thread sized glands available depending upon your requirements
• Glands to suit different cable diameters
• Quick and easy to install
• Operates over an expansive operating temperature
• IP68 rated cable glands
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL 94 V-2
Related links
- RS PRO Grey Polyamide 66 Cable Gland 4 mm min. IP68
- RS PRO PG Series Grey Polyamide 66 Cable Gland 4 mm min. IP68
- RS PRO KSS PG THREAD (DIN STANDARD) Series Grey Polyamide 66 Cable Gland 4 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 4 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 4 mm min. IP68
- RS PRO PG Series Black Polyamide 66 Cable Gland 4 mm min. IP68
- RS PRO KSS PG THREAD (DIN STANDARD) Series Black Polyamide 66 Cable Gland 4 mm min. IP68
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68
