HellermannTyton NGM Series Grey Nylon Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 818-8158
- Mfr. Part No.:
- NGM20S-GY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,260 unit(s) ready to ship from another location
- Plus 1,050 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | $1.105 | $11.05 |
| 150 - 490 | $1.073 | $10.73 |
| 500 + | $1.029 | $10.29 |
*price indicative
- RS Stock No.:
- 818-8158
- Mfr. Part No.:
- NGM20S-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nylon | ||
Colour Grey | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- CN
HellermannTyton NGM Series Cable Gland, M20 Thread size, 12mm Maximum Cable Diameter - NGM20S-GY
This cable gland is designed to secure electrical cables in various applications, ensuring protection and reliability. Manufactured from durable nylon, this grey cable gland accommodates cable diameters between 6mm and 12mm, making it suitable for a range of installation requirements. With an IP68 rating, it offers excellent resistance to dust and water ingress, ensuring longevity and performance in challenging environments.
Features & Benefits
• Suitable for cable diameters of 6mm to 12mm
• IP68 rating ensures waterproof performance
• Operates in temperatures from -40 to +100 °C
• Made from grey nylon for enhanced durability
• Locknut included for secure installations
• RoHS compliant, free from restricted substances
Applications
• Used in automation systems for cable protection
• Ideal for outdoor electronics requiring water resistance
• Employed in mechanical equipment for secure cable entry
• Utilised in electrical installations where durability is essential
What materials are used to ensure the cable gland's durability?
The cable gland is constructed from nylon, which is known for its high strength and resistance to environmental factors. This material choice ensures the glands reliability in various applications, including those that require robustness against extreme temperatures.
How does the IP68 rating benefit the use of this product?
The IP68 rating provides assurance against both dust and continuous immersion in water, making it ideal for outdoor and industrial applications where moisture and contaminants may pose a risk to electrical connections.
What temperature range can be accommodated by this cable gland?
It is designed to function effectively within a temperature range of -40 °C to +100 °C, allowing for versatile use in environments with extreme temperature variations, ensuring safety and reliability.
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Grey Nylon Cable Gland 5 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 10 mm min. IP68
