Lapp SKINDICHT RWV Series 10 Angled Cable Gland, kit contents: 5 x Cable Gland, M32
- RS Stock No.:
- 664-4482
- Mfr. Part No.:
- 52107840 & 52103040
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$236.74
(exc. GST)
$260.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $236.74 | $47.348 | - |
| 5 - 9 | $230.85 | $46.17 | 2% |
| 10 + | $224.79 | $44.958 | 5% |
*price indicative
- RS Stock No.:
- 664-4482
- Mfr. Part No.:
- 52107840 & 52103040
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Angled Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 10 | |
| Series | SKINDICHT RWV | |
| Hazardous Area Certification | No | |
| Standards/Approvals | acc. to EN 60423 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Angled Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 10 | ||
Series SKINDICHT RWV | ||
Hazardous Area Certification No | ||
Standards/Approvals acc. to EN 60423 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, 25mm Maximum Cable Diameter, M32 Thread size - 52107840 & 52103040
This cable gland is an essential component designed for secure connections in various applications. Crafted from die-cast zinc, this metallic cable gland supports cable diameters ranging from 16mm to 25mm. With an IP55 rating, it provides robust protection against dust and water, making it suitable for demanding environments. The operating temperature range extends from -20°C to +100°C, ensuring reliable performance across diverse conditions.
Features & Benefits
• Suitable for cables with diameters between 16mm and 25mm
• Temperatures can reach up to +100°C for high-temperature applications
• Locknut included for secure fastening and stability
• Supplied in a pack of ten for convenient multi-use requirements
Applications
• Used for securing cables in industrial machinery
• Ideal for automation and electrical installations
• Suitable for mechanical setups in harsh conditions
• Effective in environments requiring weatherproof systems
What is the maximum cable diameter that can be accommodated?
The maximum cable diameter that can be installed is 25mm, allowing compatibility with a range of cable sizes for various applications.
What materials are used in the construction of this gland?
It is made from die-cast zinc, providing robustness and resistance to wear, making it suitable for industrial applications.
Can this product be used outdoors?
Yes, it has an IP55 rating, which means it is resistant to dust and water, making it ideal for outdoor and industrial use.
What temperature range can the gland tolerate?
The cable gland can operate within a temperature range of -20°C to +100°C, ensuring functionality in various environments.
Related links
- Lapp SKINDICHT Series 10 Cable Gland M32
- Lapp SKINDICHT Series 10 Cable Gland PG29
- Lapp SKINDICHT Series 10 Cable Gland M20
- Lapp SKINDICHT Series 25 Cable Gland PG11
- Lapp SKINDICHT Series 50 Cable Gland PG9
- Lapp SKINDICHT Series 25 Cable Gland M16
- Lapp SKINDICHT Series 25 Cable Gland PG21
- Lapp SKINDICHT Series 25 Cable Gland PG13.5
