Entrelec 1SNG Series Black Polyamide Cable Gland, PG29 Thread, 18 mm min., 25 mm max., IP68, IP66
- RS Stock No.:
- 274-9088
- Mfr. Part No.:
- 1SNG626177R0000
- Brand:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$44.08
(exc. GST)
$48.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 260 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | $2.204 | $44.08 |
| 100 - 180 | $2.041 | $40.82 |
| 200 - 380 | $1.90 | $38.00 |
| 400 + | $1.777 | $35.54 |
*price indicative
- RS Stock No.:
- 274-9088
- Mfr. Part No.:
- 1SNG626177R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Thread Size | PG29 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | 1SNG | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | DIN 40430, RoHS, UL 94 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Thread Size PG29 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Black | ||
Series 1SNG | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals DIN 40430, RoHS, UL 94 | ||
- COO (Country of Origin):
- TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.
Standard industrial applications
Flammability V2 according to UL94
EMC protection and vibration proof
Hygienic and low contamination areas
Industrial applications with harsh environment
Various product functions to fit many applications
Related links
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 18 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 18 mm min. IP68, IP66
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 18 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 18 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 18 mm min. IP68, IP66
- RS PRO Grey Polyamide 66 Cable Gland 18 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 18 mm min. IP68
- Legrand Grey Polyamide Cable Gland 18 mm min. IP68
