Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland, PG13.5 Thread, 16 mm min., 28 mm max., IP68, IP66
- RS Stock No.:
- 274-9003
- Mfr. Part No.:
- 1SNG622031R0000
- Brand:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$121.86
(exc. GST)
$134.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | $6.093 | $121.86 |
| 100 - 180 | $5.658 | $113.16 |
| 200 + | $5.281 | $105.62 |
*price indicative
- RS Stock No.:
- 274-9003
- Mfr. Part No.:
- 1SNG622031R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Polyamide 6 | |
| Colour | Light Grey | |
| Series | 1SNG | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, UL 50E, UL 94 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Polyamide 6 | ||
Colour Light Grey | ||
Series 1SNG | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, UL 50E, UL 94 | ||
- COO (Country of Origin):
- TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.
Standard industrial applications
Flammability V2 according to UL94
EMC protection and vibration proof
Hygienic and low contamination areas
Industrial applications with harsh environment
Various product functions to fit many applications
Related links
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 16 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 6 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 3 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 19 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 5 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 8 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 6 mm min. IP66, IP68
