SIB SIB-TEC Series Black Polyamide Cable Gland, 3/8 in NPT Thread, 5 mm min., 8 mm max., IP68

Subtotal (1 box of 50 units)*

$78.46

(exc. GST)

$86.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$78.46$1.569

*price indicative

RS Stock No.:
270-5232
Mfr. Part No.:
F8040800E
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland

Thread Size

3/8 in NPT

Maximum Cable Diameter

8mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Black

Series

SIB-TEC

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

95°C

Standards/Approvals

No

COO (Country of Origin):
FR
The SIB cable gland is comes under category of cable glands and accessories. The cable gland operating temperature is -35°C to +95°C and it is comes with 50 numbers of cable glands in a packet.

Type of protection is Ex e, TD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy