SIB SIB-TEC Series Black Polyamide Cable Gland, M32 Thread, 16 mm min., 25 mm max., IP68

Subtotal (1 box of 20 units)*

$70.76

(exc. GST)

$77.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$70.76$3.538

*price indicative

RS Stock No.:
270-5228
Mfr. Part No.:
F8023200E
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

25mm

Minimum Cable Diameter

16mm

Material

Polyamide

Colour

Black

Series

SIB-TEC

IP Rating

IP68

Hazardous Area Certification

INMETRO, IECEx, ATEX

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

95°C

Standards/Approvals

EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7

COO (Country of Origin):
FR
The SIB cable gland is comes under category of cable glands and accessories. The cable gland operating temperature is -35°C to +95°C and it is comes with 50 numbers of cable glands in a packet.

Flat seal is made up of neoprene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy