Hammond 1427NCG Series Grey Nylon Cable Gland, M63 Thread, 37 mm min., 44 mm max., IP68

Subtotal (1 unit)*

$19.08

(exc. GST)

$20.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.08

*price indicative

RS Stock No.:
256-5625
Mfr. Part No.:
1427NCGM63G
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Cable Gland

Thread Size

M63

Maximum Cable Diameter

44mm

Minimum Cable Diameter

37mm

Material

Nylon

Colour

Grey

Series

1427NCG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, UL

COO (Country of Origin):
CN
The Hammonds 1427NCG series of liquid-tight cordgrip which is made from nylon available in black & grey colors. It is used where cable is entering or leaving an enclosure. It accepts a wide range of cable diameters due to large opening and NBR (nitrile rubber) seal. The strain relief elements were used for tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.

Nylon locknut and EPDM O-ring included

Operating temperature at static state is -40°C to 100°C

Designed to meet NEMA

UL94-V2 flammability rating

Outer length is 49 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy